
A08SUR08SUR32W203B | |
|---|---|
DigiKey Part Number | 455-4061-ND |
Manufacturer | |
Manufacturer Product Number | A08SUR08SUR32W203B |
Description | JUMPER 08SUR-32S - 08SUR-32S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.96000 | ¥20.96 |
| 10 | ¥17.80900 | ¥178.09 |
| 25 | ¥16.69160 | ¥417.29 |
| 50 | ¥15.89220 | ¥794.61 |
| 100 | ¥15.13340 | ¥1,513.34 |
| 250 | ¥14.18544 | ¥3,546.36 |
| 500 | ¥13.50798 | ¥6,753.99 |
| 1,000 | ¥12.86347 | ¥12,863.47 |
| 3,000 | ¥11.90462 | ¥35,713.86 |








