
A07SR07SR30K305A | |
|---|---|
DigiKey Part Number | 455-3717-ND |
Manufacturer | |
Manufacturer Product Number | A07SR07SR30K305A |
Description | JUMPER 07SR-3S - 07SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.33000 | ¥21.33 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.95400 | ¥423.85 |
| 50 | ¥16.14340 | ¥807.17 |
| 100 | ¥15.37250 | ¥1,537.25 |
| 250 | ¥14.40960 | ¥3,602.40 |
| 500 | ¥13.72180 | ¥6,860.90 |
| 1,000 | ¥13.06686 | ¥13,066.86 |
| 3,000 | ¥12.09286 | ¥36,278.58 |














