
A07SR07SR30K152A | |
|---|---|
DigiKey Part Number | 455-3715-ND |
Manufacturer | |
Manufacturer Product Number | A07SR07SR30K152A |
Description | JUMPER 07SR-3S - 07SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥14.22700 | ¥142.27 |
| 25 | ¥13.33120 | ¥333.28 |
| 50 | ¥12.69420 | ¥634.71 |
| 100 | ¥12.08680 | ¥1,208.68 |
| 250 | ¥11.32936 | ¥2,832.34 |
| 500 | ¥10.78854 | ¥5,394.27 |
| 1,000 | ¥10.27348 | ¥10,273.48 |
| 3,000 | ¥9.50758 | ¥28,522.74 |












