
A06ZR06ZR28H203B | |
|---|---|
DigiKey Part Number | 455-4315-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H203B |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.17000 | ¥17.17 |
| 10 | ¥14.60500 | ¥146.05 |
| 25 | ¥13.68560 | ¥342.14 |
| 50 | ¥13.03220 | ¥651.61 |
| 100 | ¥12.40900 | ¥1,240.90 |
| 250 | ¥11.63180 | ¥2,907.95 |
| 500 | ¥11.07640 | ¥5,538.20 |
| 1,000 | ¥10.54777 | ¥10,547.77 |
| 3,000 | ¥9.76143 | ¥29,284.29 |










