A06ZR06ZR28H102B | ||
---|---|---|
DigiKey Part Number | 455-4313-ND | |
Manufacturer | ||
Manufacturer Product Number | A06ZR06ZR28H102B | |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 4" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.23000 | ¥112.30 |
100 | ¥10.03350 | ¥1,003.35 |
1,000 | ¥7.16692 | ¥7,166.92 |
5,000 | ¥6.35466 | ¥31,773.30 |
10,000 | ¥6.21132 | ¥62,113.20 |