A06ZR06ZR28H305B | ||
---|---|---|
DigiKey Part Number | 455-3043-ND | |
Manufacturer | ||
Manufacturer Product Number | A06ZR06ZR28H305B | |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 12" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.67000 | ¥23.67 |
10 | ¥20.58600 | ¥205.86 |
25 | ¥19.71200 | ¥492.80 |
50 | ¥19.27400 | ¥963.70 |
100 | ¥18.39730 | ¥1,839.73 |
250 | ¥16.64524 | ¥4,161.31 |
500 | ¥15.33126 | ¥7,665.63 |
1,000 | ¥13.14112 | ¥13,141.12 |
3,000 | ¥12.26503 | ¥36,795.09 |