
A05SUR05SUR32W51A | |
|---|---|
DigiKey Part Number | 455-4012-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W51A |
Description | JUMPER 05SUR-32S - 05SUR-32S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.46000 | ¥12.46 |
| 10 | ¥10.56200 | ¥105.62 |
| 25 | ¥9.90040 | ¥247.51 |
| 50 | ¥9.42600 | ¥471.30 |
| 100 | ¥8.97550 | ¥897.55 |
| 250 | ¥8.41348 | ¥2,103.37 |
| 500 | ¥8.01150 | ¥4,005.75 |
| 1,000 | ¥7.62901 | ¥7,629.01 |
| 3,000 | ¥7.06022 | ¥21,180.66 |









