
A05SUR05SUR32W102A | |
|---|---|
DigiKey Part Number | 455-4046-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W102A |
Description | JUMPER 05SUR-32S - 05SUR-32S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.57000 | ¥13.57 |
| 10 | ¥11.54000 | ¥115.40 |
| 25 | ¥10.81280 | ¥270.32 |
| 50 | ¥10.29580 | ¥514.79 |
| 100 | ¥9.80370 | ¥980.37 |
| 250 | ¥9.18896 | ¥2,297.24 |
| 500 | ¥8.75026 | ¥4,375.13 |
| 1,000 | ¥8.33250 | ¥8,332.50 |
| 3,000 | ¥7.71118 | ¥23,133.54 |









