
A05SUR05SUR32W305A | |
|---|---|
DigiKey Part Number | 455-4010-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W305A |
Description | JUMPER 05SUR-32S - 05SUR-32S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥14.20800 | ¥142.08 |
| 25 | ¥13.31640 | ¥332.91 |
| 50 | ¥12.67760 | ¥633.88 |
| 100 | ¥12.07200 | ¥1,207.20 |
| 250 | ¥11.31608 | ¥2,829.02 |
| 500 | ¥10.77562 | ¥5,387.81 |
| 1,000 | ¥10.26129 | ¥10,261.29 |
| 3,000 | ¥9.49631 | ¥28,488.93 |








