2450BM14E0003001T | ||
---|---|---|
DigiKey Part Number | 712-2450BM14E0003001TTR-ND - Tape & Reel (TR) 712-2450BM14E0003001TCT-ND - Cut Tape (CT) 712-2450BM14E0003001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BM14E0003001T | |
Description | BALUN 2.4GHZ-2.5GHZ 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450BM14E0003001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 150° ±15° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.64000 | ¥5.64 |
10 | ¥4.98500 | ¥49.85 |
25 | ¥4.49960 | ¥112.49 |
100 | ¥3.93810 | ¥393.81 |
250 | ¥3.45560 | ¥863.90 |
500 | ¥3.05394 | ¥1,526.97 |
1,000 | ¥2.41099 | ¥2,410.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.25021 | ¥9,000.84 |
8,000 | ¥2.13771 | ¥17,101.68 |
12,000 | ¥2.04931 | ¥24,591.72 |
28,000 | ¥1.99305 | ¥55,805.40 |