0400LP15A0122001E | ||
---|---|---|
DigiKey Part Number | 712-0400LP15A0122001ETR-ND - Tape & Reel (TR) 712-0400LP15A0122001ECT-ND - Cut Tape (CT) 712-0400LP15A0122001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0400LP15A0122001E | |
Description | RF FILTER LOW PASS 373MHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 373MHz Center Frequency Low Pass RF Filter (Radio Frequency) 122MHz Bandwidth 1.3dB 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 0400LP15A0122001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 373MHz Center | |
Bandwidth | 122MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥5.43100 | ¥54.31 |
25 | ¥4.43560 | ¥110.89 |
50 | ¥3.98360 | ¥199.18 |
100 | ¥3.62100 | ¥362.10 |
250 | ¥3.43988 | ¥859.97 |
500 | ¥3.07796 | ¥1,538.98 |
1,000 | ¥2.89691 | ¥2,896.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.71584 | ¥10,863.36 |
8,000 | ¥2.53478 | ¥20,278.24 |
12,000 | ¥2.40804 | ¥28,896.48 |
28,000 | ¥2.35372 | ¥65,904.16 |