0500LP15A0500001E | ||
---|---|---|
DigiKey Part Number | 712-0500LP15A0500001ETR-ND - Tape & Reel (TR) 712-0500LP15A0500001ECT-ND - Cut Tape (CT) 712-0500LP15A0500001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0500LP15A0500001E | |
Description | RF FILTER LOW PASS 250MHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 250MHz Center Frequency Low Pass RF Filter (Radio Frequency) 500MHz Bandwidth 0.7dB 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 0500LP15A0500001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 250MHz Center | |
Bandwidth | 500MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥5.44120 | ¥136.03 |
50 | ¥4.88460 | ¥244.23 |
100 | ¥4.44130 | ¥444.13 |
250 | ¥4.21896 | ¥1,054.74 |
500 | ¥3.77482 | ¥1,887.41 |
1,000 | ¥3.55268 | ¥3,552.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.66045 | ¥14,641.80 |
8,000 | ¥3.41641 | ¥27,331.28 |
12,000 | ¥3.24559 | ¥38,947.08 |