TG2520SMN 32.0000M-ECGNNM3 | ||
---|---|---|
DigiKey Part Number | 114-TG2520SMN32.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN32.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN32.0000M-ECGNNM3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TG2520SMN 32.0000M-ECGNNM3 | |
Description | XTAL OSC TCXO 32.0000MHZ CSWV | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TG2520SMN 32.0000M-ECGNNM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥26.86100 | ¥268.61 |
50 | ¥25.52120 | ¥1,276.06 |
100 | ¥22.83430 | ¥2,283.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.09564 | ¥6,273.91 |
500 | ¥23.61928 | ¥11,809.64 |
750 | ¥22.14313 | ¥16,607.35 |
1,250 | ¥20.66686 | ¥25,833.58 |
2,500 | ¥19.19066 | ¥47,976.65 |