SKY65364-21 | ||
---|---|---|
DigiKey Part Number | 863-1794-2-ND - Tape & Reel (TR) 863-1794-1-ND - Cut Tape (CT) 863-1794-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65364-21 | |
Description | SMART ENERGY SIP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 900MHz ISM 28-MCM (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 900MHz | |
Features | - | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.86000 | ¥28.86 |
10 | ¥25.80400 | ¥258.04 |
25 | ¥23.22200 | ¥580.55 |
100 | ¥21.15870 | ¥2,115.87 |
250 | ¥19.09472 | ¥4,773.68 |
500 | ¥17.13348 | ¥8,566.74 |
1,000 | ¥14.44998 | ¥14,449.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥13.72747 | ¥61,773.61 |