SKY66101-11 | ||
---|---|---|
DigiKey Part Number | 863-2006-2-ND - Tape & Reel (TR) 863-2006-1-ND - Cut Tape (CT) 863-2006-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY66101-11 | |
Description | 902-928 MHZ HIGH POWER FEM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 902MHz ~ 928MHz ISM 36-MCM (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 902MHz ~ 928MHz | |
Features | - | |
Package / Case | 36-SMD Module | |
Supplier Device Package | 36-MCM (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.14000 | ¥31.14 |
10 | ¥27.81200 | ¥278.12 |
25 | ¥25.03360 | ¥625.84 |
100 | ¥22.80830 | ¥2,280.83 |
250 | ¥20.58312 | ¥5,145.78 |
500 | ¥18.46938 | ¥9,234.69 |
1,000 | ¥15.57653 | ¥15,576.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥14.79770 | ¥66,589.65 |