ECS-TXO-20CSMV-390-AY-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-390-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-390-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-390-AY-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-TXO-20CSMV-390-AY-TR | |
Description | XTAL OSC TCXO 39.0000MHZ CLPSW | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 39 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥17.41200 | ¥174.12 |
50 | ¥16.58280 | ¥829.14 |
100 | ¥14.51000 | ¥1,451.00 |
500 | ¥14.09544 | ¥7,047.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.02259 | ¥12,022.59 |
3,000 | ¥11.19345 | ¥33,580.35 |
5,000 | ¥10.77887 | ¥53,894.35 |