
JYZ0612WP | |
|---|---|
DigiKey Part Number | 5101-JYZ0612WP-ND |
Manufacturer | |
Manufacturer Product Number | JYZ0612WP |
Description | 7MM WATERPROOF VIBRATION ERM MOT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 15000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | 1.528 / 10.79 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 10 | ¥16.22700 | ¥162.27 |
| 25 | ¥15.20960 | ¥380.24 |
| 40 | ¥14.71250 | ¥588.50 |
| 100 | ¥13.79020 | ¥1,379.02 |
| 300 | ¥12.76093 | ¥3,828.28 |
| 500 | ¥12.30914 | ¥6,154.57 |
| 1,000 | ¥11.72180 | ¥11,721.80 |
| 2,400 | ¥11.01998 | ¥26,447.95 |










