JYZ0612WP-JST001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYZ0612WP-JST001

DigiKey Part Number
5101-JYZ0612WP-JST001-ND
Manufacturer
Manufacturer Product Number
JYZ0612WP-JST001
Description
VIBRATION ERM MTR 15K RPM 1.2G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JIE YI ELECTRONICS LIMITED
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
7.36 / 51.98
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.276" Dia (7.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.79000¥23.79
5¥21.60000¥108.00
10¥20.71900¥207.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.