Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474 In Stock | 1 : ¥16.35000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 14000 RPM | 0.555 / 3.92 | - | - | Square - 0.173" x 0.173" (4.40mm x 4.40mm) | - | - | - | Pressure Contact | - | - | - | - | |||
256 In Stock | 1 : ¥21.52000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 15000 RPM | 1.528 / 10.79 | - | - | Round - 0.236" Dia (6.00mm) | - | - | - | Wire Leads | - | - | - | - | |||
461 In Stock | 1 : ¥23.52000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3.7VDC | 15000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | - | - | - | Wire Leads | - | - | - | - | |||
413 In Stock | 1 : ¥24.79000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | 7.36 / 51.98 | - | - | Round - 0.276" Dia (7.00mm) | - | - | - | Wire Leads | - | - | - | - |