JYLRA1010FX-L30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYLRA1010FX-L30

DigiKey Part Number
5101-JYLRA1010FX-L30-ND
Manufacturer
Manufacturer Product Number
JYLRA1010FX-L30
Description
VIBRATION LRA AC MTR X AXIS 1.5G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JIE YI ELECTRONICS LIMITED
Series
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.61000¥46.61
5¥42.34600¥211.73
10¥40.60900¥406.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.