VLV041235L-L20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLV041235L-L20

DigiKey Part Number
1670-VLV041235L-L20-ND
Manufacturer
Manufacturer Product Number
VLV041235L-L20
Description
VIBRATION LRA MOTOR 240HZ 1.6G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.8VAC
RPM
-
Torque - Rated (oz-in / mNm)
0.022 / 0.157
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.157" L x 0.138" W (4.00mm x 3.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.27000¥36.27
5¥33.31000¥166.55
10¥32.11600¥321.16
25¥30.61200¥765.30
50¥29.51760¥1,475.88
100¥28.46350¥2,846.35
250¥27.12700¥6,781.75
500¥26.15780¥13,078.90
1,000¥25.22345¥25,223.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.