JYLRA0619X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYLRA0619X

DigiKey Part Number
5101-JYLRA0619X-ND
Manufacturer
Manufacturer Product Number
JYLRA0619X
Description
VIBRATION LRA AC X AXIS 2.0G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JIE YI ELECTRONICS LIMITED
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.20000¥35.20
5¥32.02800¥160.14
10¥30.70800¥307.08