VLV200634A | ||
---|---|---|
DigiKey Part Number | 1670-VLV200634A-ND | |
Manufacturer | ||
Manufacturer Product Number | VLV200634A | |
Description | VIBRATION LRA MOTOR LINEAR 2.75G | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 1.5VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.5VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.236" x 0.135" (6.00mm x 3.43mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.04000 | ¥52.04 |
5 | ¥49.29600 | ¥246.48 |
10 | ¥47.93400 | ¥479.34 |
25 | ¥46.56440 | ¥1,164.11 |
50 | ¥42.45580 | ¥2,122.79 |
100 | ¥38.34710 | ¥3,834.71 |
300 | ¥36.97760 | ¥11,093.28 |
500 | ¥36.42976 | ¥18,214.88 |
1,000 | ¥34.23850 | ¥34,238.50 |