HD-VA3222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-VA3222

DigiKey Part Number
668-HD-VA3222-ND
Manufacturer
Manufacturer Product Number
HD-VA3222
Description
HAPTIC DEVICE 1.5VAC 2.5GP-P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.5VAC
Datasheet
 Datasheet
EDA/CAD Models
HD-VA3222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.5VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.260" x 0.866" (32.00mm x 22.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.36000¥257.36
15¥216.31800¥3,244.77
30¥206.88400¥6,206.52
60¥197.84067¥11,870.44
105¥190.81924¥20,036.02
255¥180.16984¥45,943.31
510¥172.24808¥87,846.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.