IHPT1411AFEBR73ABA | ||
---|---|---|
DigiKey Part Number | 541-IHPT1411AFEBR73ABA-ND | |
Manufacturer | ||
Manufacturer Product Number | IHPT1411AFEBR73ABA | |
Description | MAT TRAC, IHPT-1411AF-ABA, ACTUA | |
Customer Reference | ||
Detailed Description | Vibration, LRA 16V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |