IHPT1411AFELR73AB0 | |
---|---|
DigiKey Part Number | 541-IHPT1411AFELR73AB0-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1411AFELR73AB0 |
Description | IHPT-1411AF-AB0, HAPTIC ACTUATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Vibration, LRA 16V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.376" x 1.370" (34.95mm x 34.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.14000 | ¥134.14 |
10 | ¥119.25800 | ¥1,192.58 |
25 | ¥113.29200 | ¥2,832.30 |
48 | ¥107.32958 | ¥5,151.82 |
96 | ¥101.36583 | ¥9,731.12 |
240 | ¥92.42213 | ¥22,181.31 |
480 | ¥86.45933 | ¥41,500.48 |
960 | ¥81.98738 | ¥78,707.88 |