Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JN1DS10SL3 | |
|---|---|
DigiKey Part Number | JN1DS10SL3-ND |
Manufacturer | |
Manufacturer Product Number | JN1DS10SL3 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN1DS10SL1 | JAE Electronics | 343 | 670-1060-ND | ¥119.41000 | Parametric Equivalent |
| JN1DS10SL2 | JAE Electronics | 47 | 670-1061-ND | ¥114.07000 | Parametric Equivalent |
| JN1DS10SLK | JAE Electronics | 0 | 670-2246-ND | ¥259.03000 | Parametric Equivalent |
| JN1VDS10SL1 | JAE Electronics | 0 | 670-JN1VDS10SL1-ND | ¥128.95000 | Parametric Equivalent |
| JN1VDS10SL2 | JAE Electronics | 0 | 670-JN1VDS10SL2-ND | ¥128.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥273.07300 | ¥5,461.46 |


























