Similar
Similar




JN1DS10SLK | |
|---|---|
DigiKey Part Number | 670-2246-ND |
Manufacturer | |
Manufacturer Product Number | JN1DS10SLK |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WLPD-10SC | Hirose Electric Co Ltd | 0 | H125574-ND | ¥0.00000 | Similar |
| HR34B-12WLPE-10SC | Hirose Electric Co Ltd | 0 | HR34B-12WLPE-10SC-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.88000 | ¥258.88 |
| 10 | ¥220.01900 | ¥2,200.19 |
| 25 | ¥206.24840 | ¥5,156.21 |
| 50 | ¥196.40540 | ¥9,820.27 |
| 100 | ¥187.03800 | ¥18,703.80 |
| 250 | ¥175.34160 | ¥43,835.40 |
| 500 | ¥166.98432 | ¥83,492.16 |




















