Socket Contact 26-28 AWG Size 22 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1-22-26S-10000

DigiKey Part Number
670-JN1-22-26S-10000TR-ND - Tape & Reel (TR)
670-JN1-22-26S-10000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JN1-22-26S-10000
Description
CONTACT SOCKET 26-28AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 26-28 AWG Size 22 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
26-28 AWG
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Signal, Stamped
Termination Finish
Nickel
Contact Type
Socket
Features
Insulation Support
Contact Size
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,888
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.20800¥22.08
25¥2.07080¥51.77
50¥1.97160¥98.58
100¥1.87730¥187.73
250¥1.75984¥439.96
500¥1.67566¥837.83
1,000¥1.59561¥1,595.61
2,500¥1.49561¥3,739.03
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.35622¥13,562.20
20,000¥1.29152¥25,830.40
30,000¥1.25511¥37,653.30
50,000¥1.21072¥60,536.00
Manufacturers Standard Package