



JN2FS10SL1-R | |
|---|---|
DigiKey Part Number | 670-1078-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS10SL1-R |
Description | CONN PLG HSG FMAL 10PS INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Rotatable |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.07000 | ¥165.07 |
| 10 | ¥140.26500 | ¥1,402.65 |
| 25 | ¥131.48120 | ¥3,287.03 |
| 50 | ¥125.20560 | ¥6,260.28 |
| 100 | ¥119.23230 | ¥11,923.23 |
| 250 | ¥111.77380 | ¥27,943.45 |
| 500 | ¥106.44578 | ¥53,222.89 |




















