Similar

JN2AS10ML1-R | |
|---|---|
DigiKey Part Number | 670-2027-ND |
Manufacturer | |
Manufacturer Product Number | JN2AS10ML1-R |
Description | CONN RCPT MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.472" (12.00mm) |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Fastening Type Push-Twist | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WRA-10P | Hirose Electric Co Ltd | 566 | HR1912-ND | ¥1,974.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.66000 | ¥120.66 |
| 10 | ¥102.53100 | ¥1,025.31 |
| 25 | ¥96.11040 | ¥2,402.76 |
| 50 | ¥91.52240 | ¥4,576.12 |
| 100 | ¥87.15500 | ¥8,715.50 |
| 250 | ¥81.70228 | ¥20,425.57 |
| 500 | ¥77.80694 | ¥38,903.47 |
| 1,000 | ¥74.09826 | ¥74,098.26 |

















