
JN2MS10SL1-R | |
|---|---|
DigiKey Part Number | JN2MS10SL1-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2MS10SL1-R |
Description | CONN PLUG HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert S | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 22 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥213.95950 | ¥4,279.19 |

















