
JN1HS10PL3 | |
|---|---|
DigiKey Part Number | JN1HS10PL3-ND |
Manufacturer | |
Manufacturer Product Number | JN1HS10PL3 |
Description | CONN RCPT HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.96000 | ¥211.96 |
| 10 | ¥180.16500 | ¥1,801.65 |
| 25 | ¥168.88160 | ¥4,222.04 |
| 50 | ¥160.82300 | ¥8,041.15 |
| 100 | ¥153.15110 | ¥15,315.11 |
| 250 | ¥143.57240 | ¥35,893.10 |
| 500 | ¥136.72970 | ¥68,364.85 |

























