
JN1-22-20P-R-PKG100 | |
|---|---|
DigiKey Part Number | JN1-22-20P-R-PKG100-ND |
Manufacturer | |
Manufacturer Product Number | JN1-22-20P-R-PKG100 |
Description | CONTACT PIN 20-21AWG CRMP 1=100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-21 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 20-21 AWG |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Signal, Stamped | Termination Finish Tin |
Contact Type Pin | Features Insulation Support |
Contact Size 22 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.50000 | ¥196.50 |
| 10 | ¥166.97100 | ¥1,669.71 |
| 25 | ¥156.51120 | ¥3,912.78 |
| 50 | ¥149.04360 | ¥7,452.18 |
| 100 | ¥141.93380 | ¥14,193.38 |
| 250 | ¥133.05632 | ¥33,264.08 |
| 500 | ¥126.71372 | ¥63,356.86 |










