Image for JN1KW15PL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1KW15PL1

DigiKey Part Number
JN1KW15PL1-ND
Manufacturer
Manufacturer Product Number
JN1KW15PL1
Description
CONN RCP HSG MAL 15P INLN PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
JAE Electronics
Orientation
N (Normal)
Series
Shell Material
Synthetic Resin
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Unshielded
Number of Positions
15
Note
Contacts Sold Separately
Shell Size - Insert
W
Insert Material
Synthetic Resin
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22
Operating Temperature
-20°C ~ 125°C
Mounting Type
Free Hanging (In-Line); Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
21¥160.53381¥3,371.21