Parametric Equivalent

JN1KS10PL1 | |
|---|---|
DigiKey Part Number | 670-1068-ND |
Manufacturer | |
Manufacturer Product Number | JN1KS10PL1 |
Description | CONN RCP HSG MAL 10P INLN PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line); Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN1KS10PL2 | JAE Electronics | 1 | 670-2250-ND | ¥131.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 33 | ¥106.71485 | ¥3,521.59 |






















