10 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Female Sockets Crimp
JN2DS10SLK-R
JN2DS10SLK-R

JN2DS10SLK-R

DigiKey Part Number
670-3085-ND
Manufacturer
Manufacturer Product Number
JN2DS10SLK-R
Description
CONN PLUG FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Synthetic Resin
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Current Rating (Amps)
3A
Number of Positions
10
Voltage Rating
200VAC
Shell Size - Insert
S
Operating Temperature
-20°C ~ 100°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Synthetic Resin
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Push-Twist
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥365.20000¥365.20
10¥310.41400¥3,104.14
25¥290.98800¥7,274.70
50¥277.10780¥13,855.39
100¥263.89560¥26,389.56
250¥247.39596¥61,848.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.