Similar

JN1AS10ML2-R | |
|---|---|
DigiKey Part Number | 670-1055-ND |
Manufacturer | |
Manufacturer Product Number | JN1AS10ML2-R |
Description | CONN RCPT MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Synthetic Resin |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.472" (12.00mm) |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Fastening Type Push-Twist | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WRA-10P | Hirose Electric Co Ltd | 566 | HR1912-ND | ¥729.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥51.38800 | ¥513.88 |
| 25 | ¥48.16640 | ¥1,204.16 |
| 50 | ¥45.86560 | ¥2,293.28 |
| 100 | ¥43.67670 | ¥4,367.67 |
| 250 | ¥40.94252 | ¥10,235.63 |
| 500 | ¥38.98938 | ¥19,494.69 |
| 1,000 | ¥37.13033 | ¥37,130.33 |












