



JN1HS10PL2 | |
|---|---|
DigiKey Part Number | 670-1067-ND |
Manufacturer | |
Manufacturer Product Number | JN1HS10PL2 |
Description | CONN RCPT HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN1HS10PL3 | JAE Electronics | 28 | JN1HS10PL3-ND | ¥211.96000 | Parametric Equivalent |
| JN1HS10PL3S | JAE Electronics | 1 | JN1HS10PL3S-ND | ¥131.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.13000 | ¥131.13 |
| 10 | ¥111.45800 | ¥1,114.58 |
| 25 | ¥104.47560 | ¥2,611.89 |
| 50 | ¥99.48740 | ¥4,974.37 |
| 100 | ¥94.73990 | ¥9,473.99 |
| 250 | ¥88.81276 | ¥22,203.19 |
| 500 | ¥84.57820 | ¥42,289.10 |
| 1,000 | ¥80.54696 | ¥80,546.96 |

























