Similar
Similar
Similar
Similar

JN2DS10SLN-R | |
|---|---|
DigiKey Part Number | JN2DS10SLN-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2DS10SLN-R |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Twist |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WPA-10S(71) | Hirose Electric Co Ltd | 0 | HR1908-ND | ¥0.00000 | Similar |
| HR34B-12WPA-10SC | Hirose Electric Co Ltd | 45 | HR34B-12WPA-10SC-ND | ¥0.00000 | Similar |
| HR34B-12WPB-10S(71) | Hirose Electric Co Ltd | 3 | HR1910-ND | ¥252.97000 | Similar |
| HR34B-12WPB-10SC | Hirose Electric Co Ltd | 13 | H124071-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥362.26800 | ¥3,622.68 |




















