
JN1ES10SL1 | |
|---|---|
DigiKey Part Number | JN1ES10SL1-ND |
Manufacturer | |
Manufacturer Product Number | JN1ES10SL1 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 10 | Insert Material Synthetic Resin |
Shell Size - Insert S | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -20°C ~ 125°C |
Contact Size 22 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 53 | ¥66.53774 | ¥3,526.50 |








