TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP140P05T

DigiKey Part Number
238-IXTP140P05T-ND
Manufacturer
Manufacturer Product Number
IXTP140P05T
Description
MOSFET P-CH 50V 140A TO220AB
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 140A (Tc) 298W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,483
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.02000¥73.02
50¥40.04560¥2,002.28
100¥36.86690¥3,686.69
500¥32.32116¥16,160.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.