TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT50N85XHV

DigiKey Part Number
238-IXFT50N85XHV-ND
Manufacturer
Manufacturer Product Number
IXFT50N85XHV
Description
MOSFET N-CH 850V 50A TO268
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 50A (Tc) 890W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
EDA/CAD Models
IXFT50N85XHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
850 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268HV (IXFT)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.41000¥162.41
30¥101.86867¥3,056.06
120¥91.26725¥10,952.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.