TST09PF00 | |
---|---|
DigiKey Part Number | 1003-2502-ND |
Manufacturer | |
Manufacturer Product Number | TST09PF00 |
Description | CONN PLUG HSG 9POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥34.14400 | ¥341.44 |
25 | ¥32.34040 | ¥808.51 |
50 | ¥31.59060 | ¥1,579.53 |
100 | ¥30.08580 | ¥3,008.58 |
250 | ¥26.48412 | ¥6,621.03 |