330-5291-050 | ||
---|---|---|
DigiKey Part Number | 1003-1890-ND | |
Manufacturer | ||
Manufacturer Product Number | 330-5291-050 | |
Description | CONN D-SUB PIN 26-30AWG CRIMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥19.92600 | ¥199.26 |
25 | ¥18.87440 | ¥471.86 |
50 | ¥18.43360 | ¥921.68 |
100 | ¥17.55640 | ¥1,755.64 |
250 | ¥15.36148 | ¥3,840.37 |
500 | ¥14.92264 | ¥7,461.32 |
1,000 | ¥12.72816 | ¥12,728.16 |
2,500 | ¥11.85035 | ¥29,625.88 |