031-1007-048 | ||
---|---|---|
DigiKey Part Number | 1003-1939-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-1007-048 | |
Description | CONN D-SUB SOCKET 26-30AWG CRIMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 26-30 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.14600 | ¥201.46 |
25 | ¥19.08200 | ¥477.05 |
50 | ¥18.63680 | ¥931.84 |
100 | ¥17.74940 | ¥1,774.94 |
250 | ¥15.53076 | ¥3,882.69 |
500 | ¥15.08698 | ¥7,543.49 |
1,000 | ¥12.86823 | ¥12,868.23 |
2,500 | ¥11.98079 | ¥29,951.98 |