DBA13W3PK87F0 | ||
---|---|---|
DigiKey Part Number | 1003-1735-ND | |
Manufacturer | ||
Manufacturer Product Number | DBA13W3PK87F0 | |
Description | CONN D-SUB HOUSING PLUG 13POS | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 13 (10 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.43000 | ¥119.43 |
10 | ¥105.88700 | ¥1,058.87 |
25 | ¥101.81520 | ¥2,545.38 |
50 | ¥97.74360 | ¥4,887.18 |
100 | ¥92.31360 | ¥9,231.36 |
250 | ¥84.16840 | ¥21,042.10 |
500 | ¥78.73798 | ¥39,368.99 |
1,000 | ¥72.22183 | ¥72,221.83 |