D-Sub Contact Male Pin Gold 12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1303391

DigiKey Part Number
1003-1926-ND
Manufacturer
Manufacturer Product Number
DM1303391
Description
CONN D-SUB PIN 12AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
ITT Cannon, LLC
Wire Gauge
12 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power
Base Product Number
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.71000¥95.71
10¥81.31000¥813.10
25¥76.21720¥1,905.43
50¥72.57900¥3,628.95
100¥69.11420¥6,911.42
250¥64.78924¥16,197.31
500¥61.69962¥30,849.81
1,000¥58.75789¥58,757.89
Manufacturers Standard Package