DCA-8W8P-K87-F0 | ||
---|---|---|
DigiKey Part Number | 1003-1879-ND | |
Manufacturer | ||
Manufacturer Product Number | DCA-8W8P-K87-F0 | |
Description | CONN D-SUB HOUSING PLUG 8POS | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.41000 | ¥112.41 |
10 | ¥99.66800 | ¥996.68 |
25 | ¥95.83360 | ¥2,395.84 |
50 | ¥91.99900 | ¥4,599.95 |
100 | ¥86.88800 | ¥8,688.80 |
250 | ¥79.22108 | ¥19,805.27 |
500 | ¥74.11014 | ¥37,055.07 |
1,000 | ¥67.97689 | ¥67,976.89 |