
DM537405008 | |
|---|---|
DigiKey Part Number | 1003-1906-ND |
Manufacturer | |
Manufacturer Product Number | DM537405008 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Solder |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.77000 | ¥171.77 |
| 10 | ¥145.97400 | ¥1,459.74 |
| 25 | ¥136.83200 | ¥3,420.80 |
| 50 | ¥130.30040 | ¥6,515.02 |
| 100 | ¥124.08470 | ¥12,408.47 |
| 250 | ¥116.32248 | ¥29,080.62 |
| 500 | ¥110.77776 | ¥55,388.88 |







